TE Connectivity, XCT Uninsulated Ring Terminal, 5 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 190-3718
- Mfr. Part No.:
- 710032-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $13.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$276.50
(exc. GST)
$304.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $2.765 | $276.50 | - |
| 200 - 300 | $2.697 | $269.70 | $13.60 |
| 400 + | $2.654 | $265.40 | $44.40 |
*price indicative
- RS Stock No.:
- 190-3718
- Mfr. Part No.:
- 710032-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | XCT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 5.2mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 31mm | |
| Stud Size | 5 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 6mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series XCT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 5.2mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 31mm | ||
Stud Size 5 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 6mm² | ||
Maximum Wire Size mm² 6mm² | ||
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel
TE Connectivity AMPOWER Crimp Terminals
Standards
Designed to comply with NF C 20 130 French standard
Related links
- TE Connectivity 5 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 7 AWG 7 AWG Wire Size, Grey
- TE Connectivity 5 mm Stud Size 5 AWG 5 AWG Wire Size, Grey
- TE Connectivity 5 mm Stud Size 16 AWG 15 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 5 AWG 5 AWG Wire Size, Grey
