TE Connectivity, XCT Uninsulated Ring Terminal, 10 mm Stud Size 7 AWG 7 AWG Wire Size, Grey

This image is representative of the product range

Subtotal (1 box of 25 units)*

$102.75

(exc. GST)

$113.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +$4.11$102.75

*price indicative

RS Stock No.:
311-9860
Distrelec Article No.:
304-09-183
Mfr. Part No.:
710031-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

XCT

Insulation

Uninsulated

Outer Ring Diameter

14mm

Inner Ring Diameter

10.3mm

Minimum Wire Size AWG

7AWG

Maximum Wire Size AWG

7AWG

Overall Length

39mm

Stud Size

10 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Standards/Approvals

RoHS

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

10mm²

COO (Country of Origin):
FR

TE Connectivity XCT Type Tubular Ring Terminals


XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits


• Highly conductive electrolytic copper

• Bright tin finish for resistance against oxidation and corrosion

• Funnel entry barrel for easy wire insertion

• Inspection window in barrel

TE Connectivity AMPOWER Crimp Terminals


Standards

Designed to comply with NF C 20 130 French standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy