Molex, Versakrimp Uninsulated Ring Terminal, M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 190-3210
- Mfr. Part No.:
- 19323-0011
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $23.26
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$465.50
(exc. GST)
$512.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $465.50 | $0.466 | - |
| 2 - 3 | $453.87 | $0.454 | $23.26 |
| 4 + | $446.89 | $0.447 | $74.44 |
*price indicative
- RS Stock No.:
- 190-3210
- Mfr. Part No.:
- 19323-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Versakrimp | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.51mm | |
| Outer Ring Diameter | 13.56mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 19mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Versakrimp | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.51mm | ||
Outer Ring Diameter 13.56mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 19mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1mm² | ||
Molex VersaCrimp Series Ring Terminal, Copper Alloy Contact, 8.51mm Inner Ring Diametre - 19323-0011
This Molex ring terminal is a high quality, durable product designed for various applications in the automation, electronics, electrical, and mechanical industries. With copper alloy construction and tin plating, this ring terminal ensures maximum electrical performance and is ideal for wire sizes ranging from 1mm² to 2.5mm². The VersaCrimp series ensures seamless barrel connection, eliminating the need for proper orientation during crimping.
Features & Benefits
• Copper alloy construction for enhanced conductivity
• Tin plating prevents oxidation, ensuring reliable crimping
• Suitable for wire sizes from 1mm² to 2.5mm²
• VersaCrimp seamless barrel design for easy and efficient crimping
• Durable construction for long lasting performance
• Maximum wire size compatibility up to 2.5mm²
• Uninsulated design for versatile applications
• M8 stud size compatibility for various connections
Applications
• Industrial electrical panels
• Wiring harnesses in automotive aftermarket
• Terminal blocks for electronics
• Consumer appliances and white goods
• HVAC systems
Can it be used with wire sizes other than 1mm² to 2.5mm²?
Yes, the Molex ring terminal is compatible with wire sizes ranging from 1mm² to 2.5mm², providing versatile applications.
Is the tin plating durable for long-term use?
The tin plating on the ring terminal ensures protection from oxidation, maintaining high conductivity and reliability.
Can it be used in automotive wiring applications?
Yes, the Molex ring terminal is ideal for use in automotive aftermarket wiring harnesses, ensuring optimal performance and durability.
Related links
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M10 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M5 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
