Molex, Versakrimp Uninsulated Ring Terminal, M10 Stud Size 13 AWG 9 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $2.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

$42.25

(exc. GST)

$46.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 2,050 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.845$42.25-
150 +$0.83$41.50$2.25

*price indicative

Packaging Options:
RS Stock No.:
790-6996
Distrelec Article No.:
304-62-119
Mfr. Part No.:
19323-0016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Versakrimp

Insulation

Uninsulated

Outer Ring Diameter

14.94mm

Inner Ring Diameter

10.63mm

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

9AWG

Overall Length

21.5mm

Stud Size

M10

Colour

Grey

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

6mm²

Minimum Operating Temperature

-55°C

Minimum Wire Size mm²

2.5mm²

COO (Country of Origin):
US

Molex VersaKrimp Series Ring Terminal, Copper Alloy Contact Material, Uninsulated Insulation - 19323-0016


This copper alloy ring Terminal by Molex is a top-quality product designed for efficient electrical connections. With tin plating this Terminal ensures reliable performance and durability.

Features & Benefits


• Copper alloy construction ensures high conductivity and resistance to corrosion

• Tin plating provides excellent protection against oxidation, extending the product's lifespan

• Insulated design prevents electrical shorts and enhances safety during usage.

Applications


• Ideal for use in automotive wiring projects

• Suitable for industrial machinery wiring connections

• Can be used for electrical panel installations

Can it handle different wire sises efficiently?


Yes, it is designed to accommodate wire sises ranging from 2.5mm² to 6mm².

Will it provide reliable conductivity?


Yes, the copper alloy material ensures high conductivity for effective electrical connections.

Is it suitable for outdoor applications?


Yes, the tin plating protects the Terminal from corrosion, making it suitable for outdoor use.

Can it be used with M10 studs?


Yes, the Terminal is compatible with M10 stud sises for secure connections.

Does it come in different dimensions?


Yes, the Terminal is available in varying sises to suit different project requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy