Molex, 19070 Insulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 186-0281
- Distrelec Article No.:
- 304-53-197
- Mfr. Part No.:
- 19070-0009
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$171.43
(exc. GST)
$188.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $171.43 | $0.171 |
| 2 - 3 | $167.15 | $0.167 |
| 4 + | $164.57 | $0.165 |
*price indicative
- RS Stock No.:
- 186-0281
- Distrelec Article No.:
- 304-53-197
- Mfr. Part No.:
- 19070-0009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 3.71mm | |
| Outer Ring Diameter | 6mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 18.01mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 710μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 0.8mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 3.71mm | ||
Outer Ring Diameter 6mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 18.01mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 710μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 0.8mm² | ||
- COO (Country of Origin):
- US
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire.
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
