Mueller Electric, BU-L0000 Uninsulated Ring Terminal, 12.7 mm Stud Size 4 AWG Wire Size, Grey

Bulk discount available

Subtotal (1 unit)*

$8.72

(exc. GST)

$9.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$8.72
10 - 49$8.69
50 - 99$8.62
100 - 199$8.53
200 +$8.48

*price indicative

RS Stock No.:
180-1373
Mfr. Part No.:
BU-L0000-500TIN
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

BU-L0000

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

13mm

Maximum Wire Size AWG

4 AWG

Overall Length

59.7mm

Stud Size

12.7 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Thickness

2.67mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

COO (Country of Origin):
CN

Mueller Uninsulated Crimp Ring Terminal


The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 13mm.

Features and Benefits


• Copper contact material

• Maximum wire size 4/0AWG

• Stud size 12.7mm

• Thickness 2.67mm

• Tin plated

Applications


• Automation industries

• Electrical industries

Related links