RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 178-8681
- Distrelec Article No.:
- 304-25-387
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $14.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$45.60
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 5,900 unit(s) shipping from 05 January 2027
- Plus 6,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.456 | $45.60 | - |
| 1000 - 1900 | $0.442 | $44.20 | $14.00 |
| 2000 - 4900 | $0.429 | $42.90 | $54.00 |
| 5000 - 24900 | $0.42 | $42.00 | $180.00 |
| 25000 + | $0.345 | $34.50 | $2,775.00 |
*price indicative
- RS Stock No.:
- 178-8681
- Distrelec Article No.:
- 304-25-387
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 28.3mm | |
| Stud Size | 6.4 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 28.3mm | ||
Stud Size 6.4 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 6.4mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.
Stud Size 6.4mm
Colour Blue
Contact Material Copper
Thickness 0.8mm
Overall Length 28.3mm
Related links
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 10.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
