RS PRO Insulated Ring Terminal, 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 178-7262
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$50.50
(exc. GST)
$55.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,200 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.505 | $50.50 | - |
| 1000 - 1900 | $0.494 | $49.40 | $11.00 |
| 2000 - 4900 | $0.479 | $47.90 | $52.00 |
| 5000 - 24900 | $0.467 | $46.70 | $190.00 |
| 25000 + | $0.384 | $38.40 | $3,025.00 |
*price indicative
- RS Stock No.:
- 178-7262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 11mm | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 27.5mm | |
| Stud Size | 6.5 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 11mm | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 27.5mm | ||
Stud Size 6.5 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 11mm and inner ring diameter of 6.5mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Nylon is used for insulation which comes with blue in colour.
Stud Size 6.5mm
Contact Material Copper
Thickness 0.8mm
Overall Length 22mm
Related links
- RS PRO 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 10.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO M2 Stud Size 16 AWG 14 AWG Wire Size, Blue
