RS PRO Insulated Ring Terminal, 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 178-8639
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$42.90
(exc. GST)
$47.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.429 | $42.90 | - |
| 1000 - 1900 | $0.416 | $41.60 | 3% |
| 2000 - 4900 | $0.403 | $40.30 | 6% |
| 5000 - 24900 | $0.394 | $39.40 | 8% |
| 25000 + | $0.324 | $32.40 | 24% |
*price indicative
- RS Stock No.:
- 178-8639
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 8.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 22.8mm | |
| Stud Size | 5.3 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 8.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 22.8mm | ||
Stud Size 5.3 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 8.5mm and inner ring diameter of 5.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.
Stud Size 5.3mm
Colour Blue
Contact Material Copper
Thickness 0.8mm
Overall Length 22.8mm
- RS Stock No. 1788646
Each (In a Bag of 100)
$0.429
- RS Stock No. 1788689
Each (In a Bag of 100)
$0.377
- RS Stock No. 1788660
Each (In a Bag of 100)
$0.307
- RS Stock No. 1788755
Each (In a Bag of 100)
$0.591
Related links
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 10.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue











