RS PRO Insulated Ring Terminal, 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue

Get a bulk buy discount

Add 1000 more to save $7.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$22.20

(exc. GST)

$24.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from 23 November 2026
  • Plus 4,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.222$22.20-
1000 - 1900$0.215$21.50$7.00
2000 - 4900$0.209$20.90$26.00
5000 - 24900$0.204$20.40$90.00
25000 +$0.168$16.80$1,350.00

*price indicative

RS Stock No.:
178-7272
Distrelec Article No.:
304-18-179
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

5.3mm

Outer Ring Diameter

10mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

25mm

Stud Size

5.3 mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

800μm

Standards/Approvals

No

Minimum Wire Size mm²

1.5mm²

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

2.5mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 10mm and inner ring diameter of 5.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.

Stud Size 5.3mm

Contact Material Copper

Thickness 0.8mm

Overall Length 20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy