RS PRO Insulated Ring Terminal, 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 178-8637
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$30.70
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.307 | $30.70 | - |
| 1000 - 1900 | $0.298 | $29.80 | 2% |
| 2000 - 4900 | $0.288 | $28.80 | 6% |
| 5000 - 24900 | $0.282 | $28.20 | 8% |
| 25000 + | $0.232 | $23.20 | 24% |
*price indicative
- RS Stock No.:
- 178-8637
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.8mm | |
| Stud Size | 4.3 mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 750μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.8mm | ||
Stud Size 4.3 mm | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 750μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 8mm and inner ring diameter of 4.3mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.
Stud Size 4.3mm
Thickness 0.75mm
Overall Length 21.8mm
- RS Stock No. 1787258
Each (In a Bag of 100)
$0.386
- RS Stock No. 1787270
Each (In a Bag of 100)
$0.173
- RS Stock No. 1787266
Each (In a Bag of 100)
$0.349
- RS Stock No. 1788636
Each (In a Bag of 100)
$0.252
Related links
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 5.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 6.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 3.2 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 10.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 8.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 3.7 mm Stud Size 22 AWG 16 AWG Wire Size, Red











