RS PRO Insulated Ring Terminal, 3.7 mm Stud Size 22 AWG 16 AWG Wire Size, Red

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$17.30

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
  • Plus 900 unit(s) shipping from 09 November 2026
  • Plus 6,000 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.173$17.30-
1000 - 1900$0.169$16.902%
2000 - 4900$0.164$16.405%
5000 - 24900$0.16$16.007%
25000 +$0.132$13.2023%

*price indicative

RS Stock No.:
178-8649
Distrelec Article No.:
304-18-211
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

3.7mm

Outer Ring Diameter

5.5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

17.5mm

Stud Size

3.7 mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

750μm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

1.5mm²

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

0.5mm²

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 5.5mm and inner ring diameter of 3.7mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.

Stud Size 3.7mm

Colour Red

Contact Material Copper

Thickness 0.75mm

Overall Length 17.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy