RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 178-8430
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$151.60
(exc. GST)
$166.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $1.516 | $151.60 |
| 1000 - 1900 | $1.471 | $147.10 |
| 2000 - 4900 | $1.425 | $142.50 |
| 5000 - 24900 | $1.395 | $139.50 |
| 25000 + | $1.148 | $114.80 |
*price indicative
- RS Stock No.:
- 178-8430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | High Density Polyethylene | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 37.5mm | |
| Stud Size | 6.4 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material High Density Polyethylene | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 37.5mm | ||
Stud Size 6.4 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 6.4mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.
OPERATING TEMP. : -40°C to +105°C
Stud Size 6.4mm
Overall Length 37.5mm
Related links
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 10.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
