Molex, Versakrimp Uninsulated Ring Terminal, M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 167-6423
- Mfr. Part No.:
- 19323-0009
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$419.90
(exc. GST)
$461.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $419.90 | $0.42 |
| 2 - 3 | $409.41 | $0.409 |
| 4 + | $403.10 | $0.403 |
*price indicative
- RS Stock No.:
- 167-6423
- Mfr. Part No.:
- 19323-0009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Versakrimp | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.69mm | |
| Inner Ring Diameter | 5.39mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 14.5mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Versakrimp | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.69mm | ||
Inner Ring Diameter 5.39mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 14.5mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Molex VersaKrimp Series Ring Terminal, Copper Alloy Contact, Tin Contact Plating - 19323-0009
This uninsulated ring Terminal ensures secure electrical connections, particularly for M5 applications. It is designed to accommodate various wire sizes, thus contributing to the efficiency and reliability of electrical systems. The Terminal is MADE from high-quality materials, promoting durability and performance in diverse industrial environments.
Features & Benefits
• Made from copper alloy for effective conductivity
• Tin-plated to resist corrosion and enhance durability
• Suitable for wire sizes between 1mm² and 2.5mm²
• Closed-brazed barrel design for a secure crimp
• Compact size for easy installation
Applications
• Utilised in automation equipment requiring secure connections
• Appropriate for electrical panels and control systems
• Ideal for wiring machinery in mechanical sectors
• Found in various electronic devices for improved performance
What wire sizes are compatible with this product?
It accommodates wires ranging from 1mm² to 2.5mm², providing versatility.
How can I ensure a secure crimp with this terminal?
Using a compatible crimping tool designed for this type will yield a dependable connection.
What is the best practice for installation?
It is important to ensure that the wire strands are clean and fully inserted before crimping to optimise conductivity and connection strength.
Related links
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
