Molex, Avikrimp Insulated Ring Terminal, M5 Stud Size 14 AWG 10 AWG Wire Size, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$359.50

(exc. GST)

$395.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.719$359.50-
1000 - 1500$0.701$350.502%
2000 +$0.69$345.004%

*price indicative

RS Stock No.:
167-6405
Mfr. Part No.:
19324-0013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Avikrimp

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

5.39mm

Outer Ring Diameter

9.53mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Overall Length

23mm

Stud Size

M5

Colour

Yellow

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
US

Molex Avikrimp Insulated Crimp Ring Terminals


Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy