JST, FV Insulated Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 166-7469
- Mfr. Part No.:
- FVWS1.25-M3(LF)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$286.56
(exc. GST)
$315.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $286.56 | $0.287 |
| 2 - 3 | $279.41 | $0.279 |
| 4 + | $275.08 | $0.275 |
*price indicative
- RS Stock No.:
- 166-7469
- Mfr. Part No.:
- FVWS1.25-M3(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 6.6mm | |
| Inner Ring Diameter | 3.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 18.6mm | |
| Stud Size | M3 | |
| Colour | Red | |
| Thickness | 800μm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 6.6mm | ||
Inner Ring Diameter 3.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 18.6mm | ||
Stud Size M3 | ||
Colour Red | ||
Thickness 800μm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Related links
- JST M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
- Knipex Insulated Ring Terminal Red
- RS PRO M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Red
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Uninsulated Crimp Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3 Stud Size 22 AWG 16 AWG Wire Size
