JST, LRB Uninsulated Ring Terminal, M5 Stud Size 18 AWG 14 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$106.50

(exc. GST)

$117.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
  • Plus 5,500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.213$106.50-
1000 - 1500$0.207$103.502%
2000 +$0.204$102.004%

*price indicative

RS Stock No.:
166-7418
Mfr. Part No.:
LRB-2.5T-M5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

LRB

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

9.5mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

21.75mm

Stud Size

M5

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

No

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
BE

LRB Series Crimp Terminal


The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy