TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 164-8614
- Mfr. Part No.:
- 320569
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 500 units)*
$584.50
(exc. GST)
$643.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 11 December 2026
- Plus 25,000 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $1.169 | $584.50 |
*price indicative
- RS Stock No.:
- 164-8614
- Mfr. Part No.:
- 320569
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 13.49mm | |
| Inner Ring Diameter | 6.35mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 33.57mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 13.49mm | ||
Inner Ring Diameter 6.35mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 33.57mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 9.53 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
