TE Connectivity, STRATO-THERM Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 164-1946
- Distrelec Article No.:
- 304-47-228
- Mfr. Part No.:
- 321889
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,357.14
(exc. GST)
$2,592.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $2,357.14 | $2.357 |
| 5 + | $2,321.78 | $2.322 |
*price indicative
- RS Stock No.:
- 164-1946
- Distrelec Article No.:
- 304-47-228
- Mfr. Part No.:
- 321889
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 7.14mm | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 14.58mm | |
| Stud Size | M3.5 | |
| Colour | Orange | |
| Contact Material | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Operating Temperature | 649°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 7.14mm | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 14.58mm | ||
Stud Size M3.5 | ||
Colour Orange | ||
Contact Material Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Operating Temperature 649°C | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
