Molex, Versakrimp Uninsulated Ring Terminal, M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 161-9387
- Mfr. Part No.:
- 19323-0015
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $97.50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$193.00
(exc. GST)
$212.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.386 | $193.00 | - |
| 2500 + | $0.347 | $173.50 | $97.50 |
*price indicative
- RS Stock No.:
- 161-9387
- Mfr. Part No.:
- 19323-0015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Versakrimp | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13.46mm | |
| Inner Ring Diameter | 8.51mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 19.5mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Versakrimp | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13.46mm | ||
Inner Ring Diameter 8.51mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 19.5mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 2.5mm² | ||
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Related links
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M6 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
