JST, R Uninsulated Ring Terminal, 5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$42.86

(exc. GST)

$47.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 20 January 2027
  • Plus 13 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$42.86$0.043-
5 +$38.58$0.0399%

*price indicative

RS Stock No.:
161-7852
Mfr. Part No.:
1.25-5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

R

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8mm

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

15.8mm

Stud Size

5 mm

Colour

Grey

Thickness

800μm

Standards/Approvals

JQID08002, JQA JAO608019, UL E42024, RoHS, CSA LR20812

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.25mm²

COO (Country of Origin):
ID

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy