Klauke, Angled tubular cable lugs Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-050
- Mfr. Part No.:
- 45R10
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$82.18
(exc. GST)
$90.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | $82.18 | $3.287 |
| 4 + | $75.61 | $3.024 |
*price indicative
- RS Stock No.:
- 794-050
- Mfr. Part No.:
- 45R10
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Angled tubular cable lugs | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 15mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Angled tubular cable lugs | ||
Insulation Non-insulated | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 15mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size mm² 35mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
