Klauke, Angled tubular cable lugs Non-insulated Lug, M8 Stud Size

N

Subtotal (1 box of 50 units)*

$72.80

(exc. GST)

$80.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$72.80$1.456

*price indicative

RS Stock No.:
794-035
Mfr. Part No.:
42R845
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Angled tubular cable lugs

Product Type

Lug

Insulation

Non-insulated

Inner Ring Diameter

4.5mm

Outer Ring Diameter

8.4mm

Overall Length

13mm

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

10mm²

Maximum Operating Temperature

120°C

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.

Internal chamfer enables easy cable insertion

Flat contact surface ensures secure connection

45° angled design supports Compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy