TE Connectivity, SOLISTRAND Non-insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 786-724
- Mfr. Part No.:
- 130128
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-724
- Mfr. Part No.:
- 130128
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 21.84mm | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 21.84mm | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Ring tongue Terminal designed to securely connect wires within 16 – 14 AWG specifications. Its robust construction ensures reliability in varied applications, providing optimal connectivity for efficient electrical performance.
Closed barrel design provides secure wire retention
Terminal orientation is straight for easy installation
Tin plating offers excellent corrosion resistance
Compatible with copper wire base materials for reliable connectivity
Designed for operation within a temperature range of 0 – 170 °C
Packaging quantity of 1000 units for high-volume usage
Related links
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- RS PRO Insulated Ring Terminal Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Phoenix Contact Insulated Ring Terminal Blue
- RS PRO M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
