NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 756-806
- Mfr. Part No.:
- KRDIN 10-10
- Brand:
- NEMIQ
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$60.91
(exc. GST)
$67.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $60.91 | $0.609 |
*price indicative
- RS Stock No.:
- 756-806
- Mfr. Part No.:
- KRDIN 10-10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.5mm | |
| Outer Ring Diameter | 6mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 900μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.5mm | ||
Outer Ring Diameter 6mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 900μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is expertly designed to accommodate Class 2 and Class 5 conductors. Suitable for various applications, it ensures secure and efficient connectivity for electrical installations.
Constructed from tinned copper for enhanced surface protection
Features a nominal cross-section of 10 mm², Ideal for robust connections
Insulation in other colours and available in a slender flange model
