NEMIQ, KRDIN Uninsulated Ring Terminal, M6 Stud Size

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$300.77

(exc. GST)

$330.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$300.77$6.015

*price indicative

RS Stock No.:
756-785
Mfr. Part No.:
KRDIN 50-6
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Ring Terminal

Series

KRDIN

Insulation

Uninsulated

Inner Ring Diameter

10mm

Outer Ring Diameter

14.5mm

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Thickness

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug offers a robust solution for connecting Class 2 and 5 conductors, ensuring reliability and efficiency in electrical applications. Its copper material and tinned surface protection enhance durability.

Suitable for Class 2 and Class 5 conductors

Single mounting hole for easy installation

Ring shape with a slender flange model for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy