NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 756-782
- Mfr. Part No.:
- KRDIN 50-10
- Brand:
- NEMIQ
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$309.17
(exc. GST)
$340.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $309.17 | $6.183 |
*price indicative
- RS Stock No.:
- 756-782
- Mfr. Part No.:
- KRDIN 50-10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10mm | |
| Outer Ring Diameter | 14.5mm | |
| Overall Length | 67mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10mm | ||
Outer Ring Diameter 14.5mm | ||
Overall Length 67mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is a high-performance connector designed for reliable electrical connections. Ideal for Class 2 and Class 5 conductors, it ensures optimal conductivity with its copper construction.
Suitable for both Class 2 and Class 5 conductors for versatile applications
Constructed from tinned copper for superior corrosion resistance
Single mounting hole for easy installation and secure fitting
