Molex, 19067 Insulated Ring Terminal, M4 Stud Size 6 AWG 6 AWG Wire Size

Subtotal (1 bag of 250 units)*

$609.20

(exc. GST)

$670.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$609.20$2.437

*price indicative

RS Stock No.:
684-028
Mfr. Part No.:
19067-0067
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19067

Product Type

Ring Terminal

Insulation

Insulated

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

M4

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex NylaKrimp Funnel Entry Ring designed for robust electrical connections. Ideal for crimping onto 6 AWG wires this closed-brazed barrel terminal ensures a secure fit and reliable performance in various applications. With a maximum insulation diameter of 10.87mm and a stud size of 8 (M4) it provides versatility in installation. The terminal features nylon insulation for enhanced durability and operates effectively under flammability rating 94V-2. Compliant with EU RoHS and low-halogen regulations this product stands out in terms of safety and environmental considerations making it a reliable choice for electrical projects.

Closed-brazed barrel design ensures strong secure connections

Nylon insulation offers durability and resistance to environmental factors

Designed for 6 AWG wire suitable for various applications

Stud size 8 (M4) for versatile fastening options

Meets flammability rating 94V-2 for enhanced safety

Compliant with EU RoHS and low-halogen standards

Lightweight at just 6.281g for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy