TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 8-Mar Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 679-272
- Mfr. Part No.:
- 696711-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
$515.85
(exc. GST)
$567.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $515.85 | $103.17 |
*price indicative
- RS Stock No.:
- 679-272
- Mfr. Part No.:
- 696711-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 11.28mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Overall Length | 40.74mm | |
| Stud Size | 8-Mar | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 1.78mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 343°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 11.28mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Overall Length 40.74mm | ||
Stud Size 8-Mar | ||
Colour Silver | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 1.78mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 343°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports 1/0 AWG wire and fits 3/8 studs with a stud diameter ranging from 9.53 mm to 9.91 mm [.39 in]. Its closed barrel design ensures a secure and consistent crimp, while the 45° bend allows for angled wire entry, Ideal for tight or space-constrained installations. The nickel plating enhances durability and conductivity, making it suitable for high-temperature and corrosive environments. The uninsulated body offers flexibility in systems where insulation is managed externally.
45° bend enables angled wire routing in Compact assemblies
Nickel plating provides excellent resistance to corrosion and heat
Closed barrel construction ensures strong mechanical crimping
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 1 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
