TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 55 units)*

$432.33

(exc. GST)

$475.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$432.33$7.861

*price indicative

RS Stock No.:
679-899
Mfr. Part No.:
726346-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

26mm

Stud Size

M8

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Maximum Operating Temperature

170°C

COO (Country of Origin):
DE
The TE Connectivity Closed Ring Tongue Terminal supports 2 AWG wire and fits M8 studs with an 8.4 mm [.331 in] stud diameter. Its closed barrel design ensures consistent and robust crimping, while the straight tongue layout allows for precise and secure mounting. The tin plating enhances electrical conductivity and provides resistance to oxidation, and the uninsulated body offers flexibility in systems where insulation is externally managed.

Compatible with wire sizes from 33.6 mm² and 66000 CMA

Tin-plated copper contact improves conductivity and resists corrosion

Free-hanging mounting style supports versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy