RS PRO Uninsulated Ring Terminal, M14 Stud Size, Natural
- RS Stock No.:
- 677-168
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$42.41
(exc. GST)
$46.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $42.41 | $21.205 |
| 10 + | $39.03 | $19.515 |
*price indicative
- RS Stock No.:
- 677-168
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 15mm | |
| Outer Ring Diameter | 35mm | |
| Overall Length | 85mm | |
| Stud Size | M14 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 185mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 15mm | ||
Outer Ring Diameter 35mm | ||
Overall Length 85mm | ||
Stud Size M14 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 185mm² | ||
The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.
Secure Connections provide reliable and Durable connections for copper tubing in various applications
Offers excellent electrical conductivity
Made from copper and exhibit high resistance to corrosion and oxidation
Available in a range of sizes and configurations
Related links
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
