Schneider Electric, LV Ring Terminal, Brown, Silver
- RS Stock No.:
- 655-192
- Mfr. Part No.:
- LV432504
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$436.03
(exc. GST)
$479.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.03 |
*price indicative
- RS Stock No.:
- 655-192
- Mfr. Part No.:
- LV432504
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ring Terminal | |
| Series | LV | |
| Colour | Brown, Silver | |
| Contact Material | Aluminium | |
| Standards/Approvals | RoHS, EAN, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ring Terminal | ||
Series LV | ||
Colour Brown, Silver | ||
Contact Material Aluminium | ||
Standards/Approvals RoHS, EAN, REACH, WEEE | ||
- COO (Country of Origin):
- FR
The Schneider Electric Crimp lug is designed for connecting aluminium cables with a cross-section of 240 mm². This essential component is part of connection accessories for various ranges, ensuring compatibility with models such as ComPacT NSX400 and EasyPact CVS400. Ideal for protecting electrical connections, it offers a robust solution capable of handling up to 630 A in rated current. Packaged as a set of three, it includes necessary interphase barriers, making installation straightforward while enhancing reliability and safety in electrical systems.
Set of three crimp lugs for efficient installation
Designed for aluminium cables with a 240 mm² cross-section
Handles electrical loads of up to 630 A, ensuring performance stability
Includes interphase barriers for enhanced operational safety
Compatible with a diverse range of products including ComPacT NSX400 and EasyPact CVS400
Compliant with EU RoHS Directive for environmental safety
Packaged with care, featuring recyclable cardboard for reduced environmental impact
Lightweight design for easy handling, with individual package weight of 543 g
Related links
- Schneider Electric Brown, Silver
- Schneider Electric Silver, Brown
- Schneider Electric LV Series RCD, 8A
- Schneider Electric LV Series Interface Module, 1600A
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36

