JST Uninsulated Ring Terminal, 5 mm Stud Size 26 AWG 22 AWG Wire Size, Silver
- RS Stock No.:
- 555-508
- Distrelec Article No.:
- 302-60-997
- Mfr. Part No.:
- 0.5-5
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.45 | $0.035 |
*price indicative
- RS Stock No.:
- 555-508
- Distrelec Article No.:
- 302-60-997
- Mfr. Part No.:
- 0.5-5
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1mm | |
| Outer Ring Diameter | 2mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 15mm | |
| Stud Size | 5 mm | |
| Colour | Silver | |
| Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1mm | ||
Outer Ring Diameter 2mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 15mm | ||
Stud Size 5 mm | ||
Colour Silver | ||
Thickness 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST Uninsulated Ring Terminal Silver
- JST 3.5 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST Uninsulated Ring Terminal Silver
- JST Uninsulated Ring Terminal Silver
- RS PRO 3.2 mm Stud Size 26 AWG 22 AWG Wire Size, Silver
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
