TE Connectivity, 7263 Uninsulated Ring Terminal, M8mm Stud Size
- RS Stock No.:
- 467-262
- Mfr. Part No.:
- 726344-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-262
- Mfr. Part No.:
- 726344-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 7263 | |
| Series Number | 726344-2 | |
| Insulation | Uninsulated | |
| Stud Size | M8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 7263 | ||
Series Number 726344-2 | ||
Insulation Uninsulated | ||
Stud Size M8mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-performance ring terminal is expertly designed for seamless connections in demanding applications. Crafted for superior durability, it accommodates standard wire sizes ranging from 13 to 15 mm², ensuring reliable and stable electrical connections. The terminal features a robust ring tongue design with a stud size of M8, optimising every fit for secure attachment. Its construction utilises premium materials that withstand extreme operating temperatures up to 170 °C, making it ideal for both industrial and automotive environments. Whether you are updating wiring systems or constructing new installations, this ring terminal stands out as a dependable solution that enhances efficiency and safety in your electrical systems.
Features a ring tongue design for secure connectivity
Compatible with 6 AWG wire sizes for versatile applications
Supports a stud size of M8 for reliable attachment
Constructed from high-quality tin-plated material for improved conductivity
Designed to withstand high operating temperatures, ensuring durability
Simplifies installation with a straight terminal orientation
Packaged with 500 units, facilitating bulk purchases for larger projects
Compatible with 6 AWG wire sizes for versatile applications
Supports a stud size of M8 for reliable attachment
Constructed from high-quality tin-plated material for improved conductivity
Designed to withstand high operating temperatures, ensuring durability
Simplifies installation with a straight terminal orientation
Packaged with 500 units, facilitating bulk purchases for larger projects
Related links
- TE Connectivity M8mm Stud Size
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact Uninsulated Ring Terminal Red
- Phoenix Contact Uninsulated Ring Terminal Blue
- NEMIQ M8mm Stud Size, Grey
- NEMIQ M8mm Stud Size, Sliver
- Phoenix Contact Insulated Ring Terminal Blue
- Phoenix Contact Insulated Ring Terminal Yellow
