Chemelex, KRT Insulated Ring Terminal, M10 Stud Size 22 AWG 10 AWG Wire Size, Blue

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.69

(exc. GST)

$1.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.69
10 - 24$1.56
25 +$1.37

*price indicative

RS Stock No.:
349-851
Distrelec Article No.:
302-04-697
Mfr. Part No.:
B-106-1992
Brand:
Chemelex
Find similar products by selecting one or more attributes.
Select all

Brand

Chemelex

Series

KRT

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

4.5mm

Inner Ring Diameter

2mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

22AWG

Overall Length

46.99mm

Stud Size

M10

Colour

Blue

Contact Material

Copper

Thickness

810μm

Standards/Approvals

ASTM D 3032, cUL Listed, ESA-603D, IEC512-2, IEC68-2, MIL-S-81824, MIL-STD-202, UL Listed

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US
The nVent Raychem DuraSeal heat-shrinkable nylon crimp products with metric M10, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut-through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source.

Resistance to moisture and abrasion

Strain relief

Protection from wire pull-out

UL and CUL listed

Easy to use Easy installation

Colour blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy