Ruland MCLX-10-10-SS Rigid Shaft Coupling, 29 mm OD, Stainless Steel, 32 Nm
- RS Stock No.:
- 477-9924
- Mfr. Part No.:
- MCLX-10-10-SS
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$144.95
(exc. GST)
$159.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $144.95 | - |
| 6 - 11 | $139.17 | 3% |
| 12 + | $133.35 | 8% |
*price indicative
- RS Stock No.:
- 477-9924
- Mfr. Part No.:
- MCLX-10-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 10mm | |
| Length | 45mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 4000rpm | |
| Material | Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 32Nm | |
| Keyway | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 10mm | ||
Length 45mm | ||
Bore Size B 10mm | ||
Maximum Speed 4000rpm | ||
Material Stainless Steel | ||
Style Clamp | ||
Torque Rating 32Nm | ||
Keyway No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US

Stainless Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Related links
- Ruland MCLX-12-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLX-10-6-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MSPC-10-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MSPC-12-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLX-12-8-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLX-10-8-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLC-12-12-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLC-10-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
