SKF PHE F80HTBFLG Rigid Shaft Coupling, 211 mm OD, 759 Nm
- RS Stock No.:
- 231-1996
- Mfr. Part No.:
- PHE F80HTBFLG
- Brand:
- SKF
Subtotal (1 unit)*
$365.10
(exc. GST)
$401.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.10 |
*price indicative
- RS Stock No.:
- 231-1996
- Mfr. Part No.:
- PHE F80HTBFLG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 44.5mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 3100rpm | |
| Bore Size B | 50mm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 759Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 44.5mm | ||
Bore Size A 14mm | ||
Maximum Speed 3100rpm | ||
Bore Size B 50mm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 759Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- CN
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 80
Used face and hub mounting
Related links
- SKF PHE F80FTBFLG Rigid Shaft Coupling 759 Nm
- SKF PHE F80RSBFLG Rigid Shaft Coupling 375 Nm
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F90HTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm
