SKF PHE F100RSBFLG Rigid Shaft Coupling, 254 mm OD, 675 Nm
- RS Stock No.:
- 231-1964
- Mfr. Part No.:
- PHE F100RSBFLG
- Brand:
- SKF
Subtotal (1 unit)*
$577.40
(exc. GST)
$635.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.40 |
*price indicative
- RS Stock No.:
- 231-1964
- Mfr. Part No.:
- PHE F100RSBFLG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 46mm | |
| Bore Size A | 1.18in | |
| Maximum Speed | 2600rpm | |
| Bore Size B | 3.15in | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 675Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 46mm | ||
Bore Size A 1.18in | ||
Maximum Speed 2600rpm | ||
Bore Size B 3.15in | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 675Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- CN
The SKF flex couplings are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 100
Used face and hub mounting
- RS Stock No. 2311975
- Mfr. Part No. PHE F40FTBFLG
Each
$103.69
- RS Stock No. 2311962
- Mfr. Part No. PHE F100HTBFLG
Each
$514.60
- RS Stock No. 2311961
- Mfr. Part No. PHE F100FTBFLG
Each
$514.60
- RS Stock No. 2311985
- Mfr. Part No. PHE F60FTBFLG
Each
$198.74
Related links
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F100FTBFLG Rigid Shaft Coupling 1517 Nm
- Ruland MSPC-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MCLC-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MCLX-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MSPX-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm












