Ruland MSCC-50-50-F Rigid Shaft Coupling, 85 mm OD, 1215 Carbon Steel

Subtotal (1 unit)*

$1,095.68

(exc. GST)

$1,205.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,095.68

*price indicative

RS Stock No.:
614-878
Mfr. Part No.:
MSCC-50-50-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

Bore Size A

50mm

Length

124mm

Bore Size B

50mm

Maximum Speed

4000rpm

Material

1215 Carbon Steel

Style

Set Screw

Keyway

Yes

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Bore Type

Set Screw

COO (Country of Origin):
US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power. It is machined from solid bar stock.

Crafted from high quality materials to ensure longevity

Designed for easy installation saving time and effort

Offers exceptional performance across diverse applications

Lightweight design enhances compatibility with various systems

Built to withstand demanding operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy