Ruland MCLC-50-50-F Rigid Shaft Coupling, 85 mm OD, 1215 Carbon Steel, 2250 Nm
- RS Stock No.:
- 614-677
- Mfr. Part No.:
- MCLC-50-50-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,237.64
(exc. GST)
$1,361.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,237.64 |
*price indicative
- RS Stock No.:
- 614-677
- Mfr. Part No.:
- MCLC-50-50-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 50mm | |
| Length | 124mm | |
| Bore Size B | 50mm | |
| Maximum Speed | 4000rpm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 2250Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 50mm | ||
Length 124mm | ||
Bore Size B 50mm | ||
Maximum Speed 4000rpm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 2250Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Engineered for high torque applications enhancing operational efficiency
Manufactured from premium materials for exceptional durability
Offers versatile mounting options to meet various installation needs
Designed for quick assembly and disassembly
Ensures consistent performance under demanding conditions
Related links
- Ruland MCLX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MSPC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MSPX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLC-8-8-F Rigid Shaft Coupling 1215 Carbon Steel, 50 Nm
- Ruland MSCC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLC-15-15-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MCLC-14-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
