Ruland MCLX-25-25-SS Rigid Shaft Coupling, 45 mm OD, 303 Stainless Steel, 120 Nm
- RS Stock No.:
- 592-904
- Mfr. Part No.:
- MCLX-25-25-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$369.15
(exc. GST)
$406.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.15 |
*price indicative
- RS Stock No.:
- 592-904
- Mfr. Part No.:
- MCLX-25-25-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 25mm | |
| Length | 75mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 25mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 120Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | Forged screws test beyond DIN 91 1.9, RoHs and Reach | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 25mm | ||
Length 75mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 25mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 120Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals Forged screws test beyond DIN 91 1.9, RoHs and Reach | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland One-piece rigid coupling embodies precision engineering, crafted from 303 stainless steel, making it ideal for high-performance servo applications. Desiring stringent quality, the coupling offers precision honed bores that align with utmost accuracy to mitigate misalignment and vibration, ensuring stability in your machinery. With dimensions that comply with industry specifications, it seamlessly connects shafts while retaining a lightweight yet robust structure. Enhanced with a Nypatch anti-vibration coating, this coupling simplifies the assembly process, enabling consistent screw seating and reducing installation time significantly. Manufactured in the USA under strict quality control, this coupling not only excels in durability but also meets sustainability standards, providing performance while being environmentally conscious.
Precision honed bores enhance alignment for superior performance
Ideal for high precision and demanding servo applications
Zero-backlash design ensures smooth operation during high-speed performances
Forged screws exceed stringent DIN standards for maximum holding power
Related links
- Ruland MCLX-25-20-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MSPX-25-25-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MSPC-25-25-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MSCC-25-25-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-25-25-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-25-25-F Rigid Shaft Coupling Black Oxide Steel, 400 Nm
- Ruland MCLX-25-20-F Rigid Shaft Coupling 1215 Carbon Steel, 400 Nm
