Ruland MCLX-5-4-SS Rigid Shaft Coupling, 15 mm OD, 303 Stainless Steel
- RS Stock No.:
- 604-844
- Mfr. Part No.:
- MCLX-5-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$232.47
(exc. GST)
$255.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.47 |
*price indicative
- RS Stock No.:
- 604-844
- Mfr. Part No.:
- MCLX-5-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 22mm | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Bore Type | Rigid | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 22mm | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Bore Type Rigid | ||
- COO (Country of Origin):
- US
The Ruland One piece rigid coupling eliminates the need to treat screws upon receipt greatly reducing installation time. Proprietary Nypatch® anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock that is sourced exclusively from North American mills
Made from 303 stainless steel with consistent corrosion resistance hardware material
- RS Stock No. 0592828
- Mfr. Part No. MCLX-5-5-SS
Each
$143.95
- RS Stock No. 0593074
- Mfr. Part No. MCLX-4-4-SS
Each
$145.68
- RS Stock No. 0603764
- Mfr. Part No. MCLX-5-4-F
Each
$139.45
- RS Stock No. 4351144
- Mfr. Part No. MCLX-4-4-A
Each
$74.08
Related links
- Ruland MCLX-4-4-SS Rigid Shaft Coupling 303 Stainless Steel, 1.99 Nm
- Ruland MCLX-5-5-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-3-3-SS Rigid Shaft Coupling 303 Stainless Steel, 1.02 Nm
- Ruland MCLX-5-4-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLX-15-15-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-15-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm









