Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 150 mm Length, TCSD IDC to
- RS Stock No.:
- 901-2374
- Mfr. Part No.:
- TCSD-17-D-06.00-01-N
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$21.84
(exc. GST)
$24.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.84 |
*price indicative
- RS Stock No.:
- 901-2374
- Mfr. Part No.:
- TCSD-17-D-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket Cable Assembly | |
| Cable Type | Flat Ribbon | |
| Connector Type A | TCSD IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket Cable Assembly | ||
Cable Type Flat Ribbon | ||
Connector Type A TCSD IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series IDC Socket Cable Assembly, 150mm Length, 2mm Pitch - TCSD-17-D-06.00-01-N
This IDC socket cable assembly by Samtec is a high-quality product designed for a range of applications in the fields of different industries. With its 34-way configuration and 28 AWG ribbon cable, this cable assembly is robust and reliable for various connections.
Features & Benefits
• Tiger eye IDC connectors for secure connections
• Female IDC sockets for versatile use
• RoHS compliant for environmental safety
• 2mm pitch for flexible installation
• Grey sheath IDC cable for durability
Applications
• Used in automation systems
• Ideal for electronic equipment connections
• Suitable for electrical control panels
• Designed for mechanical instrument interfaces
Can it be used for automated assembly lines?
Yes, the IDC socket cable assembly is suitable for automated assembly lines due to its reliable connections.
Is it compatible with all Tiger Eye IDC connectors?
Yes, this cable assembly is compatible with all Tiger Eye IDC connectors for seamless integration.
Will it withstand harsh operating temperatures?
The cable assembly has an operating temperature range of -40 to +105 °C, making it suitable for various environments.
Can it be used for high-current applications?
Yes, with a current rating of 2.8 A, this cable assembly is suitable for high-current applications.
Is it easy to install in tight spaces?
Yes, the 2mm pitch design of the cable assembly allows for easy installation in tight spaces, providing flexibility in various setups.
Related links
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
