3M 8124 Series Flat Ribbon Cable, 5-Way, 2.54mm Pitch, 181m Length
- RS Stock No.:
- 815-8258
- Mfr. Part No.:
- 8124/5 100
- Brand:
- 3M
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-8258
- Mfr. Part No.:
- 8124/5 100
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Ribbon Cable Type | Flat | |
| Pitch | 2.54mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 5 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 22 AWG | |
| Series | 8124 | |
| Length | 181m | |
| Width | 11.89 mm | |
| Sheath Colour | Grey | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -20°C | |
| Hi-Flex | Yes | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/30 | |
| Characteristic Impedance | 119 Ω | |
| Capacitance | 36.1pF/m | |
| Standards Met | RoHS Compliant | |
| Size of Strands | 30 AWG | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Ribbon Cable Type Flat | ||
Pitch 2.54mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 5 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 22 AWG | ||
Series 8124 | ||
Length 181m | ||
Width 11.89 mm | ||
Sheath Colour Grey | ||
Number of Strands 7 | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Hi-Flex Yes | ||
Conductor Strand Type Stranded | ||
Core Strands 7/30 | ||
Characteristic Impedance 119 Ω | ||
Capacitance 36.1pF/m | ||
Standards Met RoHS Compliant | ||
Size of Strands 30 AWG | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- US
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 30 m Length
- 3M 3770 Series Flat Ribbon Cable 1.27mm Pitch