HARTING SEK Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 16, 30 m Length

Subtotal (1 reel of 30 metres)*

$1,366.40

(exc. GST)

$1,503.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,366.40$45.547

*price indicative

RS Stock No.:
693-7753
Mfr. Part No.:
09180167007
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

16

Jacket Material

Polyvinyl Chloride

Series

SEK

Conductor Type

Stranded

Cable Length

30m

Standards/Approvals

CE, UL

Hi-Flex

No

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Maximum Operating Temperature

105°C

Core Strands

7

Round flat cable 1.27 mm


Round flat cable for insulation displacement termination

Edge mark on first conductor

UL listed PLCC CL2

CSA certified AWM FT-1

Approvals

UL, CSA

Related links