3M 3319 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 14, 5 m Length
- RS Stock No.:
- 342-8524
- Mfr. Part No.:
- 3319-14 5MTR
- Brand:
- 3M
Subtotal (1 reel of 5 metres)*
$166.50
(exc. GST)
$183.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $166.50 | $33.30 |
*price indicative
- RS Stock No.:
- 342-8524
- Mfr. Part No.:
- 3319-14 5MTR
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3319 | |
| Conductor Type | Stranded | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Size of Strands | 79μm | |
| Conductor Material | Silver Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Number of Strands | 19 | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 19 x 79 μm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3319 | ||
Conductor Type Stranded | ||
Cable Length 5m | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Size of Strands 79μm | ||
Conductor Material Silver Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Number of Strands 19 | ||
Minimum Operating Temperature -20°C | ||
Core Strands 19 x 79 μm | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, 28AWG, 19-Strand Wire - 3319 Series - 3319-14 5MTR
Don't let complex wiring bulk up your system. Keep things streamlined with this ribbon cable from 3M. Thanks to its flat design, installation is easy behind walls or between computers and servers where space is tight. Thanks to a high flex life of 100 million cycles, this is a hard-wearing choice for dynamic applications where lots of movement can be expected.
• 5m length is ideal for hooking servers and computer systems together
• High voltage rating up to 300V lets you power up standard systems
• Broad operating temperature range between -20°C and +105°C suits use in extreme settings
Applications
• IT systems
• Data centres
• Telecommunication networks
• Automotive design
What's the difference between a ribbon cable and a flat cable?
There is no difference. A flat cable is just another name for a ribbon cable, so if your system calls for a flat line, this product does the trick.
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• 28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
• Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
• Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
• Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
High Flex
Approvals
UL recognised
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3319 Series Ribbon Cable 14
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length