3M 3319 Series Ribbon Cable, 1.27 mm Pitch, 14
- RS Stock No.:
- 624-411
- Mfr. Part No.:
- 3319/14
- Brand:
- 3M
Subtotal (1 unit)*
$2,009.23
(exc. GST)
$2,210.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,009.23 |
*price indicative
- RS Stock No.:
- 624-411
- Mfr. Part No.:
- 3319/14
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 14 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | 3319 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 14 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series 3319 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Hi-Flex Yes | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, and features 19 strands of a high-strength copper alloy wire providing flex life for dynamic applications in a flat ribbon configuration.
Zippable for branching or discrete termination
Black colour
RoHS compliant
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 16
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3319 Series Ribbon Cable 6
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length