3M 3801 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 100 ft Length
- RS Stock No.:
- 285-6222
- Distrelec Article No.:
- 155-63-683
- Mfr. Part No.:
- 7000005918
- Brand:
- 3M
Subtotal (1 unit)*
$278.17
(exc. GST)
$305.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.17 |
*price indicative
- RS Stock No.:
- 285-6222
- Distrelec Article No.:
- 155-63-683
- Mfr. Part No.:
- 7000005918
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 50V | |
| Number of Conductors | 26 | |
| American Wire Gauge | 26AWG | |
| Conductor Type | Stranded | |
| Series | 3801 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100ft | |
| Standards/Approvals | UL FILE: E42769 STYLE: 2651 | |
| Jacket Colour | Black, Grey | |
| Conductor Material | Copper | |
| Fire Behaviour | Flammability rating according to USA | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 50V | ||
Number of Conductors 26 | ||
American Wire Gauge 26AWG | ||
Conductor Type Stranded | ||
Series 3801 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100ft | ||
Standards/Approvals UL FILE: E42769 STYLE: 2651 | ||
Jacket Colour Black, Grey | ||
Conductor Material Copper | ||
Fire Behaviour Flammability rating according to USA | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3801 Series Ribbon Cable, 1.27mm Pitch, 26 Ways
This ribbon cable is a high-quality flat solution designed for various electronic applications. It features a 1.27mm pitch and is comprised of 26 conductors, making it ideal for data transmission and connectivity needs. The unterminated design allows for customisation based on specific requirements. Supplied in a generous 100 ft length, this cable effectively meets the demands of modern automation and mechanical systems.
Features & Benefits
• Flexible construction enhances routing in tight spaces
• Unterminated design allows for easy custom connectivity
• High-quality PVC insulation provides durability and protection
• 1.27mm pitch ensures compatibility with standard connectors
• Outstanding performance with reduced signal interference
• Stranded copper conductors facilitate reliable electrical connections
Applications
• Used for connecting PCBs in automation systems
• Suitable for wiring in electronic devices and equipment
• Ideal for requiring durable and flexible cabling
• Employed in telecommunications for improved data integrity
• Suitable for installations in machinery and control panels
What benefits does the flexible design offer in electronic setups?
The flexible design enables easy installation in tight spaces, allowing for efficient routing without compromising performance.
How does the unterminated design improve usability?
An unterminated design allows users to cut the cable length as needed and attach connectors that suit their specific applications, enhancing versatility.
What materials contribute to the durability of this cable?
It features high-quality PVC insulation, which provides resistance to abrasion and environmental factors, ensuring longevity in various applications.
How does this cable maintain signal integrity during use?
The stranded copper conductors minimise signal loss and interference, ensuring dependable performance in high-frequency applications.
Related links
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 34