3M 3801 Series Ribbon Cable, Flat, 1.27 mm Pitch, 50, 30.48 m Length
- RS Stock No.:
- 624-367
- Mfr. Part No.:
- 3801/50
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$1,060.24
(exc. GST)
$1,166.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,060.24 | $353.413 |
*price indicative
- RS Stock No.:
- 624-367
- Mfr. Part No.:
- 3801/50
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 50 | |
| American Wire Gauge | 26AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3801 | |
| Cable Length | 30.48m | |
| Standards/Approvals | ASME Y14.5-2018, RoHS, Style: 2651, UL File: E42769, AWM 1A, AWM 2651 | |
| Jacket Colour | Black, Grey | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | Canada: FT1, EU, USA: VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 50 | ||
American Wire Gauge 26AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3801 | ||
Cable Length 30.48m | ||
Standards/Approvals ASME Y14.5-2018, RoHS, Style: 2651, UL File: E42769, AWM 1A, AWM 2651 | ||
Jacket Colour Black, Grey | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour Canada: FT1, EU, USA: VW-1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings exceptional performance and design flexibility to applications. Its stranded wire provides flexibility and extended cable life, while the pitch permit mass termination to a broad range of IDC connectors. The PVC insulation and non-pertinent jacket material help improve reliability.
Zippable cable design for easy branching or termination
Grey colour
RoHS compliant
Related links
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 14