Molex 15267 Series, Flat Ribbon Cable, 51 mm Length, 8, Type A to Type A

This image is representative of the product range

Subtotal (1 bag of 250 units)*

$861.25

(exc. GST)

$947.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +$3.445$861.25

*price indicative

RS Stock No.:
264-9771
Mfr. Part No.:
152670225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat

Connector Type B

Type A

Number of Contacts A

8

Number of Contacts B

8

Series

15267

Cable Length

51mm

Standards/Approvals

EU RoHS China RoHS Compliant

COO (Country of Origin):
HU
The Molex premo-flex FFC cables provide a completed flat flexible connectivity solution. It is same side contacts with 51.00mm cable length.

Tin (Sn) plating

8 circuits loaded

Net weight is 0.324/g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy